ワイヤーとPCBコネクタ
コネクタジャンパーとシャント
09330009862 - HARTING Technology Group
Video Transcript
HARTING Technology Group
09330009862
コネクタジャンパーとシャント
Conn Plug-In Jumper M 12 POS 6.7mm ST
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Plug-In Jumper
Gender
M
Number of Contacts
12
Number of Rows
1
Terminal Pitch (mm)
6.7
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
5
Product Weight (g)
10.3
Product Length (mm)
79.6
Product Depth (mm)
2.9
Product Height (mm)
21
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Manufacturer Lead Time:
4 週間
Price:
$13.818
1+
$13.818
50+
$13.313
100+
$12.927
250+
$12.725