HARTING Technology Group09451251300コネクタ電話および通信

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5

This telephone/telecom 09451251300 telephone and telecom connector manufactured from Harting is important for any telecom and telephone needs. This PL connector has 4power / 4signal contacts that are plated with silver over nickel/gold over nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 16 A. It uses the crimp termination method. 09451251300 is housed in black plastic. This product is 35.3 mm long, 26.7 mm tall and 65.5 mm deep. This cable has an operating temperature of -40 to 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 週間
    • Price: $35.60
    1. 1+$35.60
    2. 50+$34.11
    3. 100+$31.70
    4. 500+$31.10