HARTING Technology Group09455511103コネクタ電話および通信
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The modular characteristics of this rj-45 09455511103 telephone and telecom connector from Harting make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It uses the solder termination method. 09455511103 is housed in black polybutylene terephthalate. This product is 16.3 mm tall. This part has an operating temperature of -20 to 70 °C.