C&K0S103012MU2QP1スイッチスライド
Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
This 0S103012MU2QP1 slide switch from C&K Components is great for turning your circuit on and off. It has a SP3T configuration. This device has a maximum current rating of 0.2 A @ 30VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The 0S103012MU2QP1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.5 mm long, 9.2 mm tall and 6 mm deep. The maximum DC voltage rating is 30 VDC.