Bel0ZCG0035AF2CPTCリセット可能ヒューズ

PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 30VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200

An automatically resetting fuse like this 0ZCG0035AF2C PTC resettable fuse from Bel Fuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.7(Max) mm tall and 3.41(Max) mm deep.

A datasheet is only available for this product at this time.