Bel0ZCH0020FF2EPTCリセット可能ヒューズ
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Unknown |
30VDC | |
10 | |
0.2 | |
0.4 | |
0.8 | |
5 | |
0.6 | |
0.02@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
3.43 X 2.8 X 0.85 | |
3.43(Max) | |
2.8(Max) | |
0.85(Max) | |
Surface Mount | |
1210 |
EDA / CAD Models |