Bel0ZCH0035FF2GPTCリセット可能ヒューズ
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 100A 0.6W 0.2s 0.32Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
16VDC | |
100 | |
0.35 | |
0.7 | |
0.32 | |
1.3 | |
0.6 | |
0.2@8A | |
Solder Pad | |
N/A | |
2 | |
-40 | |
85 | |
Tape and Reel | |
3.43 X 2.8 X 0.8 | |
3.43(Max) | |
N/R | |
2.8(Max) | |
0.8(Max) | |
N/R | |
Surface Mount | |
1210 |
EDA / CAD Models |