Bel0ZRE0033FF1APTCリセット可能ヒューズ

PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC/240VDC 6A 1.7W 21s 0.83Ohm Radial 11.4 X 3.8 X 16.5mm Bulk Automotive AEC-Q200

In the event of overcurrent or short, your circuit can resume normal operation with this 0ZRE0033FF1A positive temperature coefficient device from Bel Fuse, without the need to replace any fuses. This device has a maximum current rating of 4.5. This part has a lead diameter of 0.65 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 11.4(Max) mm long, 16.5(Max) mm tall and 3.8(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.

A datasheet is only available for this product at this time.