欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 120VAC|120VDC |
Maximum Current Rating (A) | 13.5 |
Hold Current (A) | 1.35 |
Trip Current (A) | 2.7 |
Minimum Initial Resistance (Ohm) | 0.11 |
Maximum Initial Resistance (Ohm) | 0.17 |
Maximum Post Trip Resistance (Ohm) | 0.3 |
Typical Power Dissipation (W) | 3.12 |
Maximum Trip Time (s) | 20@6.75A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 16.3 X 4.1 X 21.7 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 16.3(Max) |
Product Depth (mm) | 4.1(Max) |
Product Height (mm) | 21.7(Max) |
Seated Plane Height (mm) | 21.7(Max) |
Mounting | Through Hole |