欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | M12 Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 5 |
Contact Gender | F |
Termination Method | Crimp |
Wire Size (AWG) | 22 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold |
Shell Material | Brass |
Shell Plating | Nickel |
Maximum Current Rating (A) | 4/Contact |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 5 |
Mating Cycle (Cycles) | 200 |
Product Diameter (mm) | 16 |
Product Length (mm) | 56 |