ケーブルアセンブリ
DC電源ケーブルアセンブリ
10-02321 - Tensility International
Video Transcript
Tensility International
10-02321
ケーブルアセンブリDC電源
Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
24
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Straight
Maximum Voltage Rating (VDC)
300
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
3
Cable Style
Flat
EDA / CAD Models
在庫合計: 81 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: