Honeywell101TL2834-2スイッチトグル
Switch Toggle OFF ON SPST Round Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
SPST | |
OFF ON | |
Threaded | |
0.1@115VAC 28VDC | |
17.27 | |
1 | |
Panel Mount with Threads | |
IWTS | |
2 | |
9.65 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
28.7 | |
11.94 | |
15.75 | |
37.34 | |
36.29 | |
28.7 | |
15.75 | |
65.28 |