Honeywell102TL1-8スイッチトグル
Switch Toggle (ON) None ON DPDT Round Lever IWTS 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
(ON) None ON | |
Threaded | |
18@28VDC | |
372.85@(CSA/UL) | |
17.27 | |
2 | |
9.65 | |
Panel Mount with Threads | |
IWTS | |
6 | |
9.65 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
33.53 | |
11.94 | |
22.61 | |
37.34 | |
61.23 | |
33.53 | |
22.61 | |
66.55 |