Home
Categories
モーター
ステッピングモーター
103H5208-49V40 - SANYO DENKI
Video Transcript
SANYO DENKI
103H5208-49V40
ステッピングモーター
Stepper Motors Bipolar Square 24V 2A 1.27Ohm 0.306oz.in² 0.37 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
2
Motor Voltage (V)
24
Winding Resistance (Ohm)
1.27
Holding Torque (N.m)
0.37
Steps per Revolution
200
Rotor Inertia
0.306oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
2
Insulation Class
B
Mounting Hole Spacing (mm)
31
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
42
Shaft Diameter (mm)
5
Shaft Length (mm)
22.5
Body Length (mm)
39
Weight (g)
340
Product Length (mm)
42
Product Depth (mm)
63
Product Height (mm)
42
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$2,759.77
2+
$2,759.77
5+
$2,732.17
10+
$2,704.85
25+
$2,677.80
50+
$2,651.02
100+
$2,624.51
250+
$2,598.27
500+
$2,572.28
1000+
$2,546.56
5000+
$2,521.10