欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Signal |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 300VAC |
Maximum Contact Resistance (mOhm) | 12 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Strip |
Product Length (mm) | 11.68 |
Product Depth (mm) | 2.66 |
Mounting | Cable Mount |
Wire Size (AWG) | 22-26 |