テストおよび測定アクセサリ
テストクリップ、リード、プローブ - エンドコネクタ
105-1101-001 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
105-1101-001
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Test Jack
Gender
F
Body Orientation
Right Angle
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
5
Maximum Voltage Rating
1500VAC
Mating Cycle (Cycles)
500
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
75
Product Length (mm)
5.38
Product Depth (mm)
3.73
Product Height (mm)
5.16
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 500
Quote
Manufacturer Lead Time:
16 週間
Price:
$0.6779
1+
$0.6779
1000+
$0.6585
5000+
$0.6386
10000+
$0.6269
25000+
$0.6062