Molex1060253300コネクタ光ファイバー

LC Duplex Connector, Multimode, 127um Ceramic Ferrule, 2.00mm Duplex Cable, Beige Housing, Straight

Fiber optics are the way of the future, this lc 1060253300 fiber optic connector manufactured from Molex will help your wired connection become modern. It has a plug type gender. It has a straight body orientation. This product is 12.4 mm long, 11.1 mm tall and 49.35 mm deep. 1060253300 is housed in beige thermoplastic/polypropylene.

A datasheet is only available for this product at this time.