欧州RoHS | Compliant |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.90.10.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20.4 to 27.6 |
Line Current (A) | 1.3 |
Power Rating (W) | 31.2 |
Nominal Speed (r/min) | 4100 |
Maximum Airflow (CFM) | 300 |
Maximum Pressure | 243Pa |
Noise Level (dB) | 60 |
Bearings | Ball |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 150 |
Product Depth (Metric) (mm) | 172 |
Product Height (Metric) (mm) | 51 |