Mill-Max 110-44-628-41-001000 コネクタソケット

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

製品技術仕様

Used with multi-wired cables, this dip socket 110-44-628-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-44-628-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.5 mm long, 4.19 mm tall and 17.7 mm deep.

シンボルと足跡

2 個の部品 : 本日発送

    合計 $12.24 {数量} の価格

    • 本日発送

      発送元:
      アメリカ合衆国
      日付コード:
      2137+
      メーカーのリードタイム:
      2 週間
      原産国:
      アメリカ合衆国
      • 在庫あり: 2 部分
      • Price: $6.1189
    110-44-628-41-001000

    110-44-628-41-001000 Mill-Max

    $6.12 {数量} の価格

    Mill-Max110-44-628-41-001000コネクタソケット

    Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

    Used with multi-wired cables, this dip socket 110-44-628-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-44-628-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.5 mm long, 4.19 mm tall and 17.7 mm deep.

    2 個の部品 : 本日発送

      Total$12.24Price for 2

      • 本日発送

        Ships from:
        アメリカ合衆国
        Date Code:
        2137+
        Manufacturer Lead Time:
        2 週間
        Country Of origin:
        アメリカ合衆国
        • In Stock: 2 部分
        • Price: $6.1189