コネクタその他
ソケットコネクタ
110-93-428-61-001000 - Mill-Max
Video Transcript
Mill-Max
110-93-428-61-001000
コネクタソケット
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
35.5
Product Depth (mm)
12.7
Product Height (mm)
4.19
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 週間
Price:
$20.690
1+
$20.690
100+
$12.482
250+
$6.836
500+
$4.801
1000+
$3.475
2500+
$2.726
5000+
$2.431
10000+
$2.262
25000+
$2.148
50000+
$2.050
100000+
$2.030