C&K1103M2S3AQE2スイッチスライド
Switch Slide ON OFF ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON OFF ON | |
6@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
4.72 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
65 | |
Bulk | |
Miniature | |
13.57 | |
10.15 | |
6.6 | |
13.57 | |
15.51 | |
6.6 |
Using the 1103M2S3AQE2 slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1103M2S3AQE2 slide switch has a PC pin termination style. This product is 13.57 mm long, 6.6 mm tall and 15.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.