リレーその他
1119893 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1119893
リレーその他
Electromechanical Relay 4.5VDC SPDT( (6.2mm 80mm 94mm)) Relay Module
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
SPDT
DC Coil Voltage (V)
4.5
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
5
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Tin Oxide
Termination Style
N/A
Number of Terminals
N/A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Package Type
N/A
Product Length (mm)
6.2
Product Depth (mm)
80
Product Height (mm)
94
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
8 週間
Price:
$14.11
10+
$14.11