コネクタその他
ソケットコネクタ
114-91-636-41-117000 - Mill-Max
Video Transcript
Mill-Max
114-91-636-41-117000
コネクタソケット
Conn DIP Socket SKT 36 POS 2.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
36
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
45.72
Product Depth (mm)
17.78
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 55
Quote
Manufacturer Lead Time:
2 週間
Price:
$13.857
1+
$13.857
100+
$9.418
250+
$6.179
500+
$4.903
1000+
$4.122
2500+
$3.051
5000+
$2.801
10000+
$2.644
25000+
$2.534
50000+
$2.399
100000+
$2.375