コネクタその他
ソケットコネクタ
115-91-420-41-003000 - Mill-Max
Video Transcript
Mill-Max
115-91-420-41-003000
コネクタソケット
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
20
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
12.7
Product Height (mm)
2.41
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
2 週間
Price:
$12.208
1+
$12.208
100+
$7.800
250+
$4.662
500+
$3.476
1000+
$2.790
2500+
$1.987
5000+
$1.796
10000+
$1.680
25000+
$1.601
50000+
$1.513
100000+
$1.498