コネクタその他
ソケットコネクタ
116-93-624-61-003000 - Mill-Max
Video Transcript
Mill-Max
116-93-624-61-003000
コネクタソケット
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
30.5
Product Depth (mm)
17.78
Product Height (mm)
8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Manufacturer Lead Time:
2 週間
Price:
$22.070
1+
$22.070
100+
$13.816
250+
$8.068
500+
$5.956
1000+
$4.491
2500+
$3.664
5000+
$3.321
10000+
$3.119
25000+
$2.979
50000+
$2.849
100000+
$2.820