コネクタその他
ソケットコネクタ
117-93-652-41-005000 - Mill-Max
Video Transcript
Mill-Max
117-93-652-41-005000
コネクタソケット
Conn DIP Socket SKT 52 POS 1.78mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
52
Number of Rows
2
Terminal Pitch (mm)
1.78
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
46.53
Product Depth (mm)
17.53
Product Height (mm)
4.19
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 55
Quote
Manufacturer Lead Time:
2 週間
Price:
$19.190
55+
$19.190
100+
$17.667
250+
$16.123
500+
$15.138
1000+
$14.511
2500+
$13.982
5000+
$13.632
10000+
$13.362
25000+
$12.909
50000+
$12.764
100000+
$12.675