C&K1201M2S3CRE2スイッチスライド
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
ON None ON | |
6@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
5.08 | |
2 | |
4.83 | |
Through Hole | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
65 | |
Bulk | |
Miniature | |
12.7 | |
11.43 | |
7.62 | |
12.7 | |
11.43 | |
14.25 |
The best way to turn on or off your application is by using this 1201M2S3CRE2 slide switch from C&K Components. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1201M2S3CRE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 14.25 mm tall and 11.43 mm deep.