欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Rectangular |
Gender | RCP |
Number of Contacts | 10 |
Number of Rows | 2 |
Termination Method | Crimp |
Terminal Pitch (mm) | N/A |
Body Orientation | Straight |
Contact Gender | M |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 500V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Less Contact | Yes |
IP Rating | IP65 |
Product Weight (g) | 39 |
Product Length (mm) | 64 |
Product Depth (mm) | 34 |
Product Height (mm) | 34 |
Tradename | RockStar® |
Contact Material | Copper Alloy |
Contact Plating | Silver Passivated/Gold |