KYOCERA AVX Components Corporation1206AC221KAT1Aコンデンサー セラミック多層

Cap Ceramic 220pF 1000V X7R 10% Pad SMD 1206 125°C Low ESR T/R

This 1206AC221KAT1A multilayer ceramic capacitor from AVX is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 220pF. It has a tolerance of 10%. This product is 3.2 mm long, 1.52(Max) mm tall and 1.6 mm deep.

A datasheet is only available for this product at this time.