Syfer Technology1206J2500221KCTコンデンサー セラミック多層
Cap Ceramic 220pF 250V C0G 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
220pF | |
10% | |
250VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6(Max) |
Do you need a capacitor with high stability and low losses? Then this 1206J2500221KCT multilayer ceramic capacitor from Syfer Technology is the solution you are looking for! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 220pF. This product is 3.2 mm long, 1.6(Max) mm tall and 1.6 mm deep.