Littelfuse1206L075/13.2WRPTCリセット可能ヒューズ
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
13.2VDC | |
100 | |
0.75 | |
1.5 | |
0.09 | |
0.35 | |
0.6 | |
0.2@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
3.5 X 1.8 X 1.25 | |
3.5(Max) | |
1.8(Max) | |
1.25(Max) | |
Surface Mount | |
1206 |
Resuming operation after a fuse burns out has never been more convenient with this 1206L075/13.2WR PTC resettable fuse from Littelfuse! This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 1.25(Max) mm tall and 1.8(Max) mm deep.
EDA / CAD Models |