KYOCERA AVX Components Corporation12105G106ZAT2Aコンデンサー セラミック多層

Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1210 85°C T/R

Do you need a non-polarized capacitor? This 12105G106ZAT2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.8(Max) mm tall and 2.5 mm deep. Its capacitance value is 10uF.

A datasheet is only available for this product at this time.