KYOCERA AVX Components Corporation1210AC102KAT1Aコンデンサー セラミック多層
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1210 125°C Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
1000VDC | |
Low | |
X7R | |
Standard | |
Yes | |
High Voltage | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
3.3 X 2.5 X 1.8034 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.3 | |
2.5 | |
1.8034(Max) | |
±0.4 | |
±0.3 |
Get more with less with AVX's 1210AC102KAT1A multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.001uF. This product is 3.2 mm long, 1.7(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%.