KYOCERA AVX Components Corporation1210CC153KAT1Aコンデンサー セラミック多層

Cap Ceramic 0.015uF 600V/630V X7R 10% Pad SMD 1210 125°C Low ESR T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 1210CC153KAT1A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 600 VDC|630VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.7(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 0.015uF.

A datasheet is only available for this product at this time.