Littelfuse1210L110/12WRPTCリセット可能ヒューズ

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 12VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R

Avoid constantly replacing burned out fuses with this 1210L110/12WR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 1.25(Max) mm tall and 2.8(Max) mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    13 週間
    • Price: $0.3625
    1. 3000+$0.3625