Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This ip67 valve connector 1212020001 connector accessory from Molex is for your situation. This F connector has 3 F contacts. It has a right angle body orientation. It has a female type gender. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 51 mm long, 30.3 mm tall and 20.9 mm deep.