Switchcraft1230コネクタオーディオとビデオ
Conn 1/4" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1/4" Extension Jack | |
F | |
3 | |
3 | |
1 | |
Screw | |
Straight | |
-55 | |
125 | |
Copper Alloy | |
Nickel | |
Black | |
19.05 | |
54.76 | |
Copper Alloy | |
Nickel | |
Thermoplastic | |
Cable Mount |
Make a secure connection for your applications' sound with the 1/4\" extension jack 1230 audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. 1230 is housed in thermoplastic. This product is 54.76 mm long with a diameter of 19.05 mm. Its 3 terminals use the screw termination method. This cable has an operating temperature range of -55 °C to 125 °C.