Reduced Price

Amphenol124019362112AコネクタUSB

USB type C, Receptacle, Top mount, dual-row SMT, waterproof IPX4

Waterproof USB Type C Overview

Scalable, Superspeed Connector System

Waterproof USB Type C Connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2 and meet SuperSpeed communication 10Gb/s, 5A and 20V power supply.

The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs.

  • Reversible plug and cable orientation
  • Meets USB 3.1/3.0/2.0 speed performance
  • Supports high-speed transmission up to 10Gb/s
  • Extended 5A current rating for USB Power delivery
  • Right angle stand-off and straddle mount configurations and waterproof type available

Features

  • Tailored for emerging product designs
  • Similar size as Micro USB
  • Supports high-speed transmission up to 10Gb/s
  • Excellent copper alloy material for terminals design
  • 24 pin assignment for different kinds of protocol requirements
  • Up to 10,000 mating cycles
  • Waterproof glue, O-ring added and liquid insert-mold implemented in the front end of the shell

Benefits

  • Reversible plug and cable orientation for better user experience
  • Smaller connector size saves space
  • Meets USB 3.1 Gen 1 and Gen 2 specifications
  • Backward compatible with USB 2.0
  • Extended 5A current rating for USB Power delivery
  • Supports audio and video signal output with alternate mode
  • Enhanced durability
  • Meets IPX2 to IPX8 ratings

Target Markets/Applications

  • EV Charging
  • Car Media Player/Hub
  • Connector Hub
  • Flash Disk
  • Mobile Phone/Tablet
  • VR Camera
  • Hard Disk Drives
  • Solid State Drives
  • Industrial Computer
  • POS System
  • Medical

 

 

A datasheet is only available for this product at this time.