Honeywell12TL1-50Mスイッチトグル
Switch Toggle (ON) ON ON SP3T Locking Lever Solder 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Locking Lever | |
SP3T | |
(ON) ON ON | |
Threaded | |
18@28VDC | |
372.85@(CSA/UL) | |
28.96 | |
Panel Mount with Threads | |
Solder | |
6 | |
4.7 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
34.04 | |
11.94 | |
23.11 | |
29.46 | |
68.04 | |
34.04 | |
23.11 | |
75.95 |