Honeywell12TS115-8スイッチトグル

Switch Toggle (ON) ON DPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads

The general purpose 12TS115-8 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 20 A @ 125VAC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 12TS115-8 toggle switch has a solder termination style. The maximum AC voltage rating is 277 VAC. This product is 33.27 mm long, 55.42 mm tall and 19.05 mm deep.

A datasheet is only available for this product at this time.