コネクタその他
コネクタ接点
131A11019X - CONEC Elektronische Bauelemente GmbH
Video Transcript
CONEC Elektronische Bauelemente GmbH
131A11019X
コネクタコンタクト
Contact PIN Crimp ST Cable Mount 16-20AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Mating Cycle (Cycles)
50
Product Length (mm)
22.84
Product Depth (mm)
5.5
Product Height (mm)
5.5
Mounting
Cable Mount
Wire Size (AWG)
16-20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
26 週間
Price:
$1.0800
1+
$1.0800
1000+
$1.0025