欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.30 |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5/Contact |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 30 |
Shell Plating | Tin Over Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Style | Single |
Product Length (mm) | 18.5 |
Product Depth (mm) | 21.17 |
Product Height (mm) | 11.75 |