その他のRF
アンテナ
1399.17.0231 - HUBER+SUHNER
Video Transcript
HUBER+SUHNER
1399.17.0231
アンテナ
Antenna Omni-Directional 3dBi Gain 960MHz/2690MHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Omni-Directional
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Horizontal 3dB Beamwidth (°)
360
Minimum Frequency (MHz)
1710|790
Maximum Frequency (MHz)
2690|960
Typical Antenna Gain
3dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
25000
Termination
N Jack Female
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
32
Package Height
263
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
3 週間
Price:
$105.17
1+
$105.17
10+
$103.96
50+
$99.39
100+
$93.48
250+
$87.17
500+
$81.14
1000+
$76.08