欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | IDC Connector |
Gender | SKT |
Number of Contacts | 14 |
Number of Rows | 2 |
Termination Method | IDT |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 22.38 |
Product Depth (mm) | 13.55 |
Product Height (mm) | 7 |
Mounting | Cable Mount |