最も検索された

TE Connectivity1410186-1コネクタバックプレーン

Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole VITA 46

TE Connectivity’s MULTIGIG RT 3 and MULTIGIG RT 2-S connectors are a range of high-speed backplane connectors that meet the interface dimensions for VITA 46 (VPX) connectors and can operate at data speeds from 16 to 25+ Gb/s. Both the MULTIGIG RT 3 and MULTIGIG RT 2-S family of connectors are ruggedized to conform to VITA vibration standards and are rated for up to 500 mating cycles. This family of connectors are backward-compatible with the legacy MULTIGIG RT products, are customizable to meet application requirements, and include a quad-redundant contact system that guarantees connectivity.

Drawings/Package

           

Key Features

   • Rugged design for mechanically harsh environments

   • Meets VITA vibration standards

   • Backward-compatible with legacy MULTIGIG RT products

   • Up to 25 Gb/s operation

   • Up to 500 mating cycles

General Applications

   • Military Electronics

   • Avionics

   • Ground Defense

   • Missile Defense

LEARN MORE

在庫合計: 1,794 parts

Regional Inventory: 469

    Total$12.19Price for 1

    469 在庫あり: 本日発送

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2418+
      Manufacturer Lead Time:
      16 週間
      Country Of origin:
      アメリカ合衆国
      • In Stock: 469 部分
      • Price: $12.187
    • 2 日後に発送

      Ships from:
      オランダ
      Date Code:
      2415+
      Manufacturer Lead Time:
      34 週間
      Country Of origin:
      アメリカ合衆国
      • In Stock: 1,325 部分
      • Price: $15.3608