I/Oコネクタ
円形コネクタ
1410410 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1410410
コネクタ円形
Conn Circular Coupler SKT/SKT 10 POS ST 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular Coupler
Gender
RCP/RCP
Body Orientation
Straight
Number of Ports
1/1
Number of Contacts
5/5
Contact Gender
F/F
Wire Size (AWG)
10-14
Less Contact
No
Contact Material
Copper
Contact Plating
Silver
Shell Material
Polyamide
Housing Color
Black
Maximum Current Rating (A)
40
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
IP Rating
IP68/IP69K
Maximum Contact Resistance (mOhm)
3
Mating Cycle (Cycles)
50
Product Diameter (mm)
39.6
Product Length (mm)
125.6
EDA / CAD Models
52 個の部品 : 本日発送
Quantity
Increments of 1
Minimum 1
Buy
Total
$8.75
Price for 1
在庫あり
本日発送
Ships from:
アメリカ合衆国
Date Code:
1534+
Manufacturer Lead Time:
2 週間
Country Of origin:
ポーランド
In Stock:
52 部分
Price:
$8.747
1+
$8.7470