I/Oコネクタ
コネクタ長方形
1414366 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1414366
コネクタ長方形
Conn Rectangular PIN 6 POS Crimp ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
HEAVYCON Contact Insert Module
Gender
PL
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
Yes
Product Weight (g)
8
Product Length (mm)
34.1
Product Depth (mm)
14.6
Product Height (mm)
30
Contact Material
Copper Alloy
Contact Plating
Gold|Silver
Mounting
Cable Mount
EDA / CAD Models
40 個の部品 : 本日発送
Quantity
Increments of 1
Minimum 1
Buy
Total
$2.16
Price for 1
在庫あり
本日発送
Ships from:
アメリカ合衆国
Date Code:
1649+
Manufacturer Lead Time:
6 週間
Country Of origin:
ポーランド
In Stock:
40 部分
Price:
$2.161
1+
$2.1610
25+
$2.1400