Adafruit IndustriesMotor Shield v2 | 1438電源管理開発ボードとキット
TB6612 Motion Motor Control Shield Board
Product Description
Looking to start up an Arduino-based robotics or other motor project? The Adafruit Motor/Stepper/Servo Shield v2 is the choice for you. This handy shield interfaces directly into your Arduino's headers and gives you the ability to control a slew of motor types with just your Arduino board. Capable of operating up to two 5V hobby motors, two stepper motors or four DC motors, the Motor/Stepper/Servo Shield uses a TB6612 MOSFET driver system to ensure efficient motor operation. An on-shield PWM chip takes care of the motors' speeds over I2C and lets your Arduino's PWM chip operate independently. The shield can also be stacked up to 32 times over, meaning you can control up to 64 stepper or 128 DC motors. You only need your preferred Arduino board and the motors of you choice.
Compliant | |
EAR99 | |
Active | |
8542.90.00.00 | |
Automotive | No |
PPAP | No |
Shield Board | |
Motion Motor Control | |
TB6612 | |
Arduino | |
70 | |
55 |
Dev Kit Description
From the Manufacturer:
The original Adafruit Motorshield kit is one of our most beloved kits, which is why we decided to make something even better. We have upgraded the shield kit to make the bestest, easiest way to drive DC and Stepper motors. This shield will make quick work of your next robotics project! We kept the ability to drive up to 4 DC motors or 2 stepper motors, but added many improvements:
Instead of a L293D darlington driver, we now have the TB6612 MOSFET driver: with 1.2A per channel and 3A peak current capability. It also has much lower voltage drops across the motor so you get more torque out of your batteries, and there are built-in flyback diodes as well.
Instead of using a latch and the Arduino's PWM pins, we have a fully-dedicated PWM driver chip onboard. This chip handles all the motor and speed controls over I2C. Only two pins (SDA & SCL) are required to drive the multiple motors, and since it's I2C you can also connect any other I2C devices or shields to the same pins. This also makes it drop-in compatible with any Arduino, such as the Uno, Due, Leonardo and Mega R3.
Completely stackable design: 5 address-select pins means up to 32 stackable shields: that's 64 steppers or 128 DC motors! What on earth could you do with that many steppers? I have no idea but if you come up with something send us a photo because that would be a pretty glorious project.
Lots of other little improvements such as a polarity protection FET on the power pins and a bit of prototyping area. And the shield is assembled and tested here at Adafruit so all you have to do is solder on straight or stacking headers and the terminal blocks.
Lets check out these specs again:- 2 connections for 5V 'hobby' servos connected to the Arduino's high-resolution dedicated timer - no jitter!
- 4 H-Bridges: TB6612 chipset provides 1.2A per bridge (3A peak) with thermal shutdown protection, internal kickback protection diodes. Can run motors on 4.5VDC to 13.5VDC.
- Up to 4 bi-directional DC motors with individual 8-bit speed selection (so, about 0.5% resolution)
- Up to 2 stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping.
- Motors automatically disabled on power-up
- Big terminal block connectors to easily hook up wires (18-26AWG) and power
- Arduino reset button brought up top
- Polarity protected 2-pin terminal block and jumper to connect external power, for separate logic/motor supplies
- Tested compatible with Arduino UNO, Leonardo, ADK/Mega R3, Due, Diecimila & Duemilanove. Works with Mega/ADK R2 and earlier with 2 wire jumpers.
- Download the easy-to-use Arduino software library, check out the examples and you're ready to go!
Dev Kit Features
- RoHS Compliant
- Dimensions, assembled: 70mm x 55mm x 10mm 2.7"x2.1"x0.4"
- This board/chip uses I2C 7-bit addresses between 0x60-0x80, selectable with jumpers.