欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | 2.5MM Stereo Jack |
Gender | F |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.5 |
Maximum Voltage Rating | 34VAC|34VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Packaging | Bulk |
Product Length (mm) | 5 |
Product Depth (mm) | 11.65 |
Product Height (mm) | 4.95 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Housing Material | Polybutylene Terephthalate |
Mounting | Through Hole |