Vishay150D106X9020B2Bコンデンサ タンタル固体
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
20VDC | |
1 | |
Polar | |
6 | |
Axial Lead|Hermetically Sealed|Metal Case | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
Looking for high capacitance with a low footprint design? This 150D106X9020B2B tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 20 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.04 mm long with a diameter of 4.7 mm. The 150D106X9020B2B solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 10uF.
EDA / CAD Models |